HellermannTyton 591-00238

Image may be a representation.
See specs for product details.
1" black vinyl 30 feet per roll
Mfr. Part#: 591-00238
Allied Stock#: 70274190

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.220 (Reel of 30)
1 $39.220
5 $35.320
20 $32.130
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black (BK)
Color, Label : Black
Height : 30' (9.14m)
Length : 30' (9.14m)
Material : Vinyl
Package Quantity : 30
Packaging : Roll
Primary Type : Printers and Software
Temperature, Operating : +40 °F to +122 °F (+4 °C to +50 °C)
Width : 1" (25.4mm)

Overview

The Sport printer allows the user to design and print signs and pipe markers remotely using continuous adhesive vinyl tapes that come in a variety of colors from .5in. (12.7mm) to 2.0in. (50.8mm) wide. The printer has a built in cutter that cuts the vinyl to length when printed. Many colored ribbon inks allow designs that incorporate a variety of vinyl and ink colors to meet any code or visibility requirements.



Features
  • The Sport printer is portable which allows the user to design and print signs and pipe markers remotely.
  • Almost unlimited design and printed label formats can be made because the Sport uses a colored continuous vinyl in a variety of colors from .5in. (12.7mm) to 2.0in. (50.8mm) wide.
  • The printer has a built in cutter that cuts the vinyl to length when printed.
  • Many colored ribbon inks allow designs that incorporate a variety of vinyl and ink colors to meet any code or visibility requirements.

  • Product Added to Cart
    HellermannTyton
    1" black vinyl 30 feet per roll
    Allied Stock #: 70274190
    Mfr's Part #: 591-00238
    $39.220 Reel of 30
    Quantity added: