HellermannTyton 558-00063
Swiftmark Self-Laminating Label, .8" x .94", Vinyl, White, 2500/Rl
Mfr. Part #: 558-00063 / RS Stock #: 70709264
Price
Qty.
Standard Price
1
$363.29
3
$352.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Label Color
White
Labels per Roll
2500
Labels per Row
1
Material
Type 100 ; Vinyl (PVC) ; White (WH) ; Self Laminating
Operating Temperature
-40 to 176 °F
Package Quantity
2500
Packaging
Roll
Primary Type
Printers and Software
UPC Code
089306275114
Overview
HellermannTyton's self-laminating labels are designed for use in the SwiftMark automatic label applicator and printer. Manufactured in a conformable frosty clear vinyl with good contrast clarity, they are designed with a clear overlap to protect the printed text. The labels come 1 across on a spindle that fits into the applicator. Labels are designed with a special adhesive that bonds quickly to wire and cable using a custom high speed dispensing liner. The printed labels can be used on wires as small as .06" (1.52mm) in diameter and as large as .75" (19mm) in diameter. A UL recognized mark for indoor and outdoor use can be achieved using the TT100 series ribbon (part no. 556-00165). SwiftMark vinyl label meet all the requirements of UL969 - STANDARD FOR MARKING AND LABELING SYSTEMS edition -4. Labels UL recognized under UL file number MH18396. The SwiftMark can accept labels widths that range from .5" (12.7mm) to 2.0" (50.8mm).
Features
? HellermannTyton SwiftMark Self-Laminating Labels come on rolls for convenient loading and printing.
? Labels are conformable so that they can bend around small gauge wires and tight bends without coming loose over time.
? Labels are UL recognized for indoor and outdoor use to expand application options.
? HellermannTyton SwiftMark Self-Laminating labels are designed for high speed printing and dispensing to work flawlessly in the SwiftMark applicator and printer.
Features
? HellermannTyton SwiftMark Self-Laminating Labels come on rolls for convenient loading and printing.
? Labels are conformable so that they can bend around small gauge wires and tight bends without coming loose over time.
? Labels are UL recognized for indoor and outdoor use to expand application options.
? HellermannTyton SwiftMark Self-Laminating labels are designed for high speed printing and dispensing to work flawlessly in the SwiftMark applicator and printer.