HellermannTyton 553-50005
HeatShrinkLabels, 0.125" SingleSided, Polyolefin, Yellow, 250/BX
Mfr. Part #: 553-50005 / RS Stock #: 70400256
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$213.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Inner Diameter
0.125 in
Material
Polyolefin ; Cross-Linked (PO-X)
Package Quantity
250
Primary Type
Labels
UPC Code
089306254157
Wall Thickness
0.53 mm
Overview
HellermannTyton's ShrinkTrak heat shrinkable markers make it easy to mark wire, cable and other components. The military approved heat shrink tubing is flattened and assembled in a ladder style carrier system for easy printing using a thermal transfer printer. The ladder system creates a kit of markers that can be sorted, removed and applied in any order thus saving time, labor and speeding production.
Features
Slide Slit and optional center slits for easy wire insertion.
Smooth surface for clean and legible printing.
Supplied on a ladder style carrier so that markers can be kitted after printing.
A 3:1 shrink ratio means fewer skews as each marker covers a wider range of wire diameters.
Features