HellermannTyton 515-02239

Image may be a representation.
See specs for product details.
Slide On Cable Marker; Helagrip W Legend 2 - 5mm 1000 Markers
Mfr. Part#: 515-02239
Allied Stock#: 70603983

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$17.660 (Reel of 1000)
1 $17.660
15 $16.780 (Save 5%)
50 $15.890 (Save 10%)
Availability

0 can ship immediately.

4000 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : White (WH)
Length : 0.138" (3.5mm)
Material : Flexible Polyvinyl Chloride, cadmium free (PVC)
Package Quantity : 1000
Packaging : Reel
Primary Type : Labels
Series : Helagrip Series
Width : 0.169" (4.3mm)

Overview

Helagrip



Features
The internal profile allows users to easily apply one size of marker onto a wide range of cables. Helagrip’s chevron cut gives the user the ability to lock markers together so enabling the text legend to stay in place. The flexible material ensures the product recovers back securely onto the wire.

Product Added to Cart
HellermannTyton
Slide On Cable Marker; Helagrip W Legend 2 - 5mm 1000 Markers
Allied Stock #: 70603983
Mfr's Part #: 515-02239
$17.660 Reel of 1000
Quantity added: