HellermannTyton 319-02407

Image may be a representation.
See specs for product details.
Green/Yellow Heat Shrink Tubing; 24mm; 3:1; 1m Length
Manufacturer #: 319-02407
Allied Stock #: 70603803

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.743 (Each)
1 $11.743
15 $11.164
50 $10.566
Availability

0 can ship immediately.

4 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green/Yellow
Length : 3.3' (1m)
Material : Polyolefin
Package Quantity : 5
Primary Type : Heat Shrink Tubing
Thickness, Wall : 1.20 mm

Overview

TREDUX Thin Wall Heat Shrink is a flexible tubing used for general electrical insulation and mechanical protection of cables and wires. Polyolefin material is pre-cut into 3.28' (1.0m) sticks and stored in a convenient display box. UL224 VW-1 and RoHS approved.



Features
  • Tubing is 3:1, thin wall and flexible.
  • Ideal for general electrical insulation and mechanical protection of cables and wires.
  • Available in 3.28' (1.0 m) lengths, multiple diameters and 2 colors (black or green/yellow).
  • Conveniently packed in a display carton.

  • Product Added to Cart
    HellermannTyton
    Green/Yellow Heat Shrink Tubing; 24mm; 3:1; 1m Length
    Allied Stock #: 70603803
    Mfr's Part #: 319-02407
    $11.743 Each
    Quantity added: