HellermannTyton 184-22001

Image may be a representation.
See specs for product details.
Wiring Duct; Slotted; Gry PVC; 6ft. L; 2.03" W; 2.06" H; 120ft./Carton Qty
Mfr. Part#: 184-22001
Allied Stock#: 70163746

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Item updated.
See Part #: 70430931
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 70430931
Application : Used to route and protect wire and cable
Color : Gray
Height : 2" (50.8mm)
Length : 6' (1.83m)
Material : Polyvinyl Chloride (PVC)
Primary Type : Wiring Duct
Product Header : High Density Slotted Wiring Duct
Quantity : Five pieces (30 Ft.)
Special Features : Slotted
Standards : UL Recognized, CSA Certified, UL94V-0 (Flammability Rating)
Type : Slotted
UPC Code : 089306314028
Width : 2" (50.8mm)

Overview

High density slotted wall duct comes with narrow fingers, equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. Narrow fingers reduce fanning of the wires to the terminal blocks. Compact designs and components are more easily accommodated with the high density duct’s 2-to-1 finger ratio. High density duct also incorporates the double scored design, similar to the standard slotted wall duct. With sizes 2” high and above, high density duct features a double restriction on each finger of the duct. The double restriction helps retain wires in the bottom portion of the duct for easier installation. Mounting holes are uniform in size to the solid and slotted wall duct but are offered every 2 inches to accommodate compact designs and installations.

Product Added to Cart
HellermannTyton
Wiring Duct; Slotted; Gry PVC; 6ft. L; 2.03" W; 2.06" H; 120ft./Carton Qty
Allied Stock #: 70163746
Mfr's Part #: 184-22001
$147.070 Pack of 5
Quantity added: