HellermannTyton 184-15102

Image may be a representation.
See specs for product details.
Wiring Duct; Slotted; 1.5 in. X 1 in.; Non-Adhesive; PVC; White
Manufacturer #: 184-15102
Allied Stock #: 70400233

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.45 (Linear Foot)
240 $4.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 240

Multiples Of: 240

Specifications

Color : White
Height : 1.059" (26.9mm)
Length : 6' (1.83m)
Material : Polyvinyl Chloride (PVC)
Package Quantity : 120 ft
Primary Type : Wiring Duct
Temperature, Operating : +122 °F (+50 °C)
Type : Slotted
UPC Code : 089306309451
Width : 1.5" (38.1mm)

Overview

Pro-Duct high density, slotted wiring duct features narrow fingers, a 2 to 1 finger ratio compared to standard slotted wiring duct. With the narrow fingers, compact designs and components are more easily accommodated.



Features
  • Narrow fingers reduce fanning of the wires to the terminal blocks, presenting a neater appearance.
  • Each finger is provided with a double restriction to hold wires in the bottom portion of the duct, allowing for easier installation.
  • Mounting holes are uniform in size to the solid and slotted wall duct, but are offered every 2 inches to accommodate compact designs and ease installation.

  • Product Added to Cart
    HellermannTyton
    Wiring Duct; Slotted; 1.5 in. X 1 in.; Non-Adhesive; PVC; White
    Allied Stock #: 70400233
    Mfr's Part #: 184-15102
    $4.450 Linear Foot
    Quantity added: