HellermannTyton 181-93011

Image may be a representation.
See specs for product details.
Wiring Duct Cover for 3 in. Duct; 6 ft Long; PVC; White
Manufacturer #: 181-93011
Allied Stock #: 70328345

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$2.33 (Linear Foot)
6 $2.33
30 $2.07
120 $1.91
Availability

432 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6

Specifications

Color : White (WH)
Length : 6' (1.83m)
Material : Polyvinylchloride (PVC)
Package Quantity : 120 ft
Primary Type : Wiring Duct
Series : Pro-Duct Series
Temperature, Operating : +122 °F (+50 °C)
UPC Code : 089306292227
Width : 3" (76.2mm)

Overview

HellermannTyton’s Pro-Duct wiring duct covers are sold separately and interchangeable among the 3 styles of duct (solid, slotted and high density). Manufactured from high impact, rigid PVC, Pro-Duct covers come in standard colors of white, gray and black. Wiring duct covers are available in 6 foot lengths.



Features
  • A temporary film is applied to the covers to protect against scratches and is writable for identification during installation.
  • Cover is flush with the side of the duct for increased wire capacity and allows for tight, side by side duct placement.
  • Covers are provided with a non-slip lining, which insures the covers remain in place during vibration, yet they easily snap on and off. (Covers to be purchased separately)

  • Product Added to Cart
    HellermannTyton
    Wiring Duct Cover for 3 in. Duct; 6 ft Long; PVC; White
    Allied Stock #: 70328345
    Mfr's Part #: 181-93011
    $2.330 Linear Foot
    Quantity added: