HellermannTyton 181-91004

Image may be a representation.
See specs for product details.
Wiring Duct Cover for 1 in. Duct; 6 ft Long; PVC; Gray
Mfr. Part#: 181-91004
Allied Stock#: 70400078

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$1.02 (Linear Foot)
6 $1.02
12 $0.91
30 $0.84
Availability

336 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6

Specifications

Color : Gray (GY)
Length : 6' (1.83m)
Material : Polyvinylchloride (PVC)
Package Quantity : 120 ft
Primary Type : Wiring Duct
Series : Pro-Duct Series
UPC Code : 089306292159
Width : 1" (25.4mm)

Overview

HellermannTyton’s Pro-Duct wiring duct covers are sold separately and interchangeable among the 3 styles of duct (solid, slotted and high density). Manufactured from high impact, rigid PVC, Pro-Duct covers come in standard colors of white, gray and black. Wiring duct covers are available in 6 foot lengths.



Features
  • A temporary film is applied to the covers to protect against scratches and is writable for identification during installation.
  • Cover is flush with the side of the duct for increased wire capacity and allows for tight, side by side duct placement.
  • Covers are provided with a non-slip lining, which insures the covers remain in place during vibration, yet they easily snap on and off. (Covers to be purchased separately)

  • Product Added to Cart
    HellermannTyton
    Wiring Duct Cover for 1 in. Duct; 6 ft Long; PVC; Gray
    Allied Stock #: 70400078
    Mfr's Part #: 181-91004
    $1.020 Linear Foot
    Quantity added: