HellermannTyton 181-15502

Image may be a representation.
See specs for product details.
Wiring Duct; Solid; 1.5 in. X 1.5 in.; Non-Adhesive; PVC; Gray
Mfr. Part#: 181-15502
Allied Stock#: 70400072

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.88 (Linear Foot)
120 $3.88
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Color : Gray
Height : 1.571" (39.9mm)
Length : 6' (1.83m)
Material : Polyvinyl Chloride (PVC)
Package Quantity : 120 ft
Primary Type : Wiring Duct
Series : Pro-Duct Series
Temperature, Operating : +122 °F (+50 °C)
Type : Solid
UPC Code : 089306312208
Width : 1.5" (38.1mm)

Overview

HellermannTyton’s Pro-Duct, Solid Wall wiring duct efficiently routes and protects wire and cable. Solid Wall wiring duct it designed for straight wire runs where break outs are not required. Pro-Duct, Solid Wall wiring duct is manufactured from high impact, rigid PVC, comes in standard colors of white, gray and black, and is available in 6 foot lengths.



Features
  • A temporary film is applied to the covers to protect against scratches and is writable for identification during installation.
  • Cover is flush with the side of the duct for increased wire capacity and allows for tight, side by side duct placement.
  • Covers are provided with a non-slip lining, which insures the covers remain in place during vibration, yet they easily snap on and off. (Covers to be purchased separately)

  • Product Added to Cart
    HellermannTyton
    Wiring Duct; Solid; 1.5 in. X 1.5 in.; Non-Adhesive; PVC; Gray
    Allied Stock #: 70400072
    Mfr's Part #: 181-15502
    $3.880 Linear Foot
    Quantity added: