HellermannTyton 181-13009

Image may be a representation.
See specs for product details.
Wiring Duct; Slotted Wall; Gry PVC; 6ft. L; 1.02" W; 3.06" H
Mfr. Part#: 181-13009
Allied Stock#: 70162788

RoHS Compliant Part

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 70430854
Application : Used to route and protect wire and cable
Color : Gray
Height : 3" (76.2mm)
Material : Polyvinyl Chloride (PVC)
Primary Type : Wiring Duct
Product Header : Slotted Wall Wiring Duct
Quantity : One 6 Ft. Piece
Series : Pro-Duct Series
Special Features : Slotted Wall
Standards : UL Recognized, CSA Certified, U.L.94V-0 (Flammability Rating)
Type : Slotted
Width : 1" (25.4mm)

Overview

Gray Slotted Duct, 1 in. Length, 3 in. Width

  • Length 1 in.

  • Product Added to Cart
    HellermannTyton
    Wiring Duct; Slotted Wall; Gry PVC; 6ft. L; 1.02" W; 3.06" H
    Allied Stock #: 70162788
    Mfr's Part #: 181-13009
    $31.840 Each
    Quantity added: