HellermannTyton 181-11009
Slotted Wall Wiring Duct, 1" x 1", Non-Adhesive, PVC, Black
Mfr. Part #: 181-11009 / RS Stock #: 70400182
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$3.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Material
Polyvinyl Chloride (PVC)
Operating Temperature
122 °F
Package Quantity
120 ft
Primary Type
Wiring Duct
Type
Slotted
UPC Code
089306293033
Overview
Pro-Duct slotted wall wiring duct features break-away fingers which provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a wider opening is required. The lower score line allows the sidewall to be smoothly cut for joints and "T's".
Features
Strong fingers prevent unwanted breaking.
Fingers are easily deflected outward, allowing ready positioning of the wires within the slotted wall duct.
Restricted opening design in the finger of the duct helps keep wires in place.
Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection.
Features