HellermannTyton 181-00241

Image may be a representation.
See specs for product details.
Wiring Duct; Slotted; 2 in. X 5 in.; Non-Adhesive; PVC; White
Mfr. Part#: 181-00241
Allied Stock#: 70400112

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.92 (Linear Foot)
120 $9.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 120

Multiples Of: 120

Specifications

Color : White
Height : 5.071" (128.8mm)
Length : 6' (1.83m)
Material : Polyvinyl Chloride (PVC)
Package Quantity : 30 ft
Primary Type : Wiring Duct
Series : Pro-Duct Series
Type : Slotted
UPC Code : 089306334316
Width : 2" (50.8mm)

Overview

Pro-Duct slotted wall wiring duct features break-away fingers which provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a wider opening is required. The lower score line allows the sidewall to be smoothly cut for joints and "T's".



Features
  • Strong fingers prevent unwanted breaking.
  • Fingers are easily deflected outward, allowing ready positioning of the wires within the slotted wall duct.
  • Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection.

  • Product Added to Cart
    HellermannTyton
    Wiring Duct; Slotted; 2 in. X 5 in.; Non-Adhesive; PVC; White
    Allied Stock #: 70400112
    Mfr's Part #: 181-00241
    $9.920 Linear Foot
    Quantity added: