HellermannTyton 170-03110

Image may be a representation.
See specs for product details.
PlenumRatedExpandableBraidedSleeving(Halar); 1.25"Dia.; Black; 50.0ft/Reel
Manufacturer #: 170-03110
Allied Stock #: 70399720

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$325.64 (Reel of 50)
1 $325.64
5 $288.88
10 $267.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Length : 49.9' (15.2m)
Length per Roll : 65.0 ft
Material : Polyamide 6.6 (PA66E/CTFE)
Package Quantity : 50 ft
Packaging : Reel
Primary Type : Braided Sleeving
Temperature, Operating : -103 °F to +302 °F (-75 °C to +150 °C)
UPC Code : 089306338178

Overview

Halar self-extinguishing sleeving is used where flammability, high temperature endurance and low outgassing are the primary concern.



Features
  • Meets UL 2024 and NFPA 262 specifications meets requirements for use in plenum applications.
  • Technically advanced monofilament material is rated as low smoke, flame resistant and can withstand exposure to Cobal 60 radiation.
  • Exceeds requirements of FMVSS 302 as well as aviation industry requirements of FAR25.

  • Product Added to Cart
    HellermannTyton
    PlenumRatedExpandableBraidedSleeving(Halar); 1.25"Dia.; Black; 50.0ft/Reel
    Allied Stock #: 70399720
    Mfr's Part #: 170-03110
    $325.640 Reel of 50
    Quantity added: