HellermannTyton 170-03069

Image may be a representation.
See specs for product details.
POLYAMIDE 6.6 BRAIDED SLEEVING
Mfr. Part#: 170-03069
Allied Stock#: 70163428
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.787 (Reel of 200)
1 $57.787
5 $51.269 (Save 11%)
10 $47.442 (Save 18%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Length : 200.1' (61m)
Material : Polyamide 6.6 (PA66)
Package Quantity : 200 ft
Packaging : Reel
Primary Type : Braided Sleeving

Overview

A pliable yet durable nylon sleeve that protects against cuts, abrasion and excessive wear caused by repetitive motion.



Features
  • Nylon monofilament construction weave offers a tight, 12 mil braid that provides full coverage but will not rot or retain moisture.
  • Material performs well in wet applications and where abiding substrate has a smooth surface.

  • Product Added to Cart
    HellermannTyton
    POLYAMIDE 6.6 BRAIDED SLEEVING
    Allied Stock #: 70163428
    Mfr's Part #: 170-03069
    $57.787 Reel of 200
    Quantity added: