HellermannTyton 169-60018

Image may be a representation.
See specs for product details.
3/8 CONVOLUTED TUBING; SLIT; BLACK
Mfr. Part#: 169-60018
Allied Stock#: 70717811

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$96.060 (Box of 100)
1 $96.060
10 $88.670
25 $80.050
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black with Gray Stripe (BKSTGY)
Length : 100.1' (30.5m)
Material : Polyamide 6 (PA6)
Package Quantity : 100.0 ft
Packaging : Box
Primary Type : Spiralwrap
Thickness, Wall : 0.127 mm
UPC Code : 089306274346

Overview

HellermannTyton’s Convoluted Tubing, also known at Split Loom Tubing, provides an efficient method of routing and protecting wire harness assemblies, while reducing the chance of installation damage. With a split down the side where you can insert your wire harness, you can just easily install Convoluted Tubing without removal of the entire assembly. It can also serve to protect valuable hoses and cables. Convoluted tubing offer’s excellent protection against vibration wear, water, snow, ice and the effects of heat, cold and sunlight on cables and wires.



Features
  • Durable tubing provides protection of wire harness from friction, vibration, fraying and puncture
  • Tubing protects cables and wires against automotive fluids, vibration wear
  • Weather resistant material provides protection against water, snow, ice, and the effects of heat, cold, and sunlight

  • Product Added to Cart
    HellermannTyton
    3/8 CONVOLUTED TUBING; SLIT; BLACK
    Allied Stock #: 70717811
    Mfr's Part #: 169-60018
    $96.060 Box of 100
    Quantity added: