HellermannTyton 161-64310

Image may be a representation.
See specs for product details.
3/4" (20mm) HWPP20 Helawrap Polypropylene Sleeve; 100 ft; Black
Mfr. Part#: 161-64310
Allied Stock#: 70234078

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 70717808
Color : Black
Elongation : 50 %
Length per Roll : 100.0 ft
Material : Polypropylene (PP)
Package Quantity : 1
Series : Helawrap HWPP Series
Shelf Life : 5 Years
Temperature, Operating : -76 °F to +230 °F (-60 °C to +110 °C) °C
Temperature, Operating, Maximum : +140 °C
Tensile Strength : 27 MPa
Thickness, Wall : 0.031 "
UPC Code : 089306343929

Overview

The Helawrap cable management system is the flexible routing and protection solution for industrial, datacom and electrical applications. Helawrap easily wraps around cables with a in.zipper-likein. motion to protect against abrasion and mechanical stress caused by movement and bending. A handy application tool is included in every package for faster installations.



Features
  • Unique open design for easy branch-offs at any point along the harness.
  • Overwrap formation provides abrasion protection and accommodates multiple bundle configurations.
  • Flexible construction and design eliminates pinch points and minimizes bending fatigue, making it ideal for applications involving movement and vibration.
  • Split shape allows for future access without disassembly.

  • Product Added to Cart
    HellermannTyton
    3/4" (20mm) HWPP20 Helawrap Polypropylene Sleeve; 100 ft; Black
    Allied Stock #: 70234078
    Mfr's Part #: 161-64310
    $151.890 Pack of 100
    Quantity added: