HellermannTyton 161-64112
Sleeves & Tubing, Helawrap, HWPP08, 5/16" (8mm) Dia, PP, Black
Mfr. Part #: 161-64112 / RS Stock #: 70717806
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$124.18
5
$116.73
10
$113.00
25
$109.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
1200.00 in L
Material
Polypropylene (PP)
Package Quantity
100 ft
Packaging
Reel
Primary Type
Helawrap Protective Tubing
UPC Code
089306343912
Wall Thickness
0.75 mm
Overview
The HWPP range of flexible harness protection is designed to protect cables when routed through areas where movement and vibration is experienced. The design allows a high degree of flexibility without the risk of crushing, creasing or splitting. HWPP is available in a range of sizes and when used with ‘zip action’ applicators allows extremely fast routing and protection of cable looms. HWPP is available in a size range of 8.0 mm to 30.0 mm inside diameters.