HellermannTyton 156-00861

Image may be a representation.
See specs for product details.
Cable Tie and Edge Clip; 8.0"Length; EC4B; Outside Serrated; PA66HS
Manufacturer #: 156-00861
Allied Stock #: 70399832

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.71 (Each)
500 $0.71
1000 $0.63
2500 $0.58
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Color : Black
Height : 0.051" (1.3mm)
Length : 7.874" (200mm)
Material : Polyamide 6.6 (PA66HIRHS)
Package Quantity : 500
Primary Type : Self-Affixing Cable Ties
Series : EdgeClip Series
Tensile Strength : 50 lbs.
UPC Code : 089306336310
Width : 0.181" (4.6mm)

Overview

HellermannTyton’s cable tie and edge clip assemblies are designed specifically to routebundles by securing them to the edge of a plastic or metal sheet where holes are not acceptable or where adhesives will fail due to temperature problems.

Product Added to Cart
HellermannTyton
Cable Tie and Edge Clip; 8.0"Length; EC4B; Outside Serrated; PA66HS
Allied Stock #: 70399832
Mfr's Part #: 156-00861
$0.710 Each
Quantity added: