HellermannTyton 156-00468

Image may be a representation.
See specs for product details.
Cable Tie and Edge Clip 50lb; 7.9in; EC5B Pan Thickness .04-.12in; PA66UV tie
Mfr. Part#: 156-00468
Allied Stock#: 70163301

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 70399834
Color : Brown
Diameter, Bundle : 1.8 In.
Height : 0.05" (1.3mm)
Length : 8" (203.2mm)
Material : Polyamide 4.6 (PA46)
Package Quantity : 100
Series : Solar E-Clips Series
Special Features : Edge clip mount for up to 0.12 inch panel edge
Temperature, Operating : +275 °F (+135 °C)
Tensile Strength : 50 lbs.
Width : 0.18" (4.6mm)

Overview

T18R Series – Heat Stabilized Standard Cable Ties:

HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are availableto ensure consistent and safe installation.


Features:

  • Inside serrations allow for strong hold on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Bent tail ensures a quick and simple installation.

  • Product Added to Cart
    HellermannTyton
    Cable Tie and Edge Clip 50lb; 7.9in; EC5B Pan Thickness .04-.12in; PA66UV tie
    Allied Stock #: 70163301
    Mfr's Part #: 156-00468
    $0.076 Pack of 100
    Quantity added: