HellermannTyton 156-00329
Cable Tie & Push Mount Base, 8"L, 50lb, Hole Dia. 0.24"-0.28", PA66HS, Black
Mfr. Part #: 156-00329 / RS Stock #: 70399883
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.35297
1000
$0.33532
2000
$0.32473
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Length
7.50 in
Color
Black
Material
Polyamide 6/6 (PA66HIRHS)
Primary Type
Self-Affixing Cable Ties
Tensile Strength
50 lbs.
UPC Code
089306290193
Overview
Heavy Duty fir tree mounts with ties cables provide a secure grip in mounting holes and protect against dirt and other impurities. The mount provides low insertion and high extraction force, and slides along the cable tie for the proper orientation. This is sold as an assembly with the cable tie, and is ideal in heavy duty environments.
Features
Staggered fir tree branch design provides low insertion forces and high extraction forces.
Initial fir tree serves as a locating feature for assistance in blind assembly applications.
Disc feature provides anti-rattle protection in high vibration applications.
Features