HellermannTyton 151-25519

Image may be a representation.
See specs for product details.
MSMP Natural Cable Tie Mount; 204mm x 15.7 mm; 8.2mm Max. Cable Tie Width
Mfr. Part#: 151-25519
Allied Stock#: 70406941

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$112.357 (Pack of 100)
1 $112.357
15 $106.745
50 $101.125
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural (NA)
Height : 0.209" (5.3mm)
Length : 8.051" (204.5mm)
Material : Polyamide (PA66), Nylon 6/6
Package Quantity : 100
Primary Type : Cable Tie Mounts
Width : 0.622" (15.8mm)

Overview

HellermannTyton mounting plates allow multiple cable to be run in parallel. The mount is secured with two screws and the cables are attached to the plate by using a cable tie through any of the available slots.



Features
  • Mounting plates allow multiple bundles to run parallel.
  • The mounts are secured using two screws, while the bundles are attached using cable ties in any of the available slots.

  • Product Added to Cart
    HellermannTyton
    MSMP Natural Cable Tie Mount; 204mm x 15.7 mm; 8.2mm Max. Cable Tie Width
    Allied Stock #: 70406941
    Mfr's Part #: 151-25519
    $112.357 Pack of 100
    Quantity added: