HellermannTyton 151-03402

Image may be a representation.
See specs for product details.
Clips; Edge& Tape; Heat Stabilized; UV Resistant; Blk Polyamide 6.6; 1.57" L
Mfr. Part#: 151-03402
Allied Stock#: 70163002

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70399799
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 14

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 70399799
Application : For use in where holes are not acceptable
Color : Black
Height : 0.51" (13mm)
Length : 1.6" (40.6mm)
Material : Polyamide: High Impact, Heat/UV Stabilized (PA66HIRHS)
Mounting Type : Panel Edge Clip
Package Quantity : 500
Primary Type : Cable Tie
Product Header : Edge Clip and Tape Clip Combination
Protection Class : Clips, Edge & Tape
Quantity : 500
Series : EdgeClip Series
Special Features : Heat Stabilized, UV Resistant
Temperature, Operating : -40 °F to +221 °F (-40 °C to +105 °C)
Type : Clip, edge - cable tie
UPC Code : 089306260516
Width : 0.39" (9.9mm)

Overview

HellermannTyton's edge clip and tape clip assembly is ideal for use in applications where holes are not acceptable. Edge clips are widely used for fixing and bundling cables and wires within in the automobile, harness making, panel building and electrical industries



Features
  • Edge Clip applies easily to plastic and metal sheets without the need for a mounting hole.
  • Edge Clip provides low insertion force and high extraction force ideal for assembly environments.

  • Product Added to Cart
    HellermannTyton
    Clips; Edge& Tape; Heat Stabilized; UV Resistant; Blk Polyamide 6.6; 1.57" L
    Allied Stock #: 70163002
    Mfr's Part #: 151-03402
    $81.900 Pack of 500
    Quantity added: