HellermannTyton 151-01497

Image may be a representation.
See specs for product details.
Ratchet P Clamp; 0.76"-1.42" Bundle Dia.; 90° Long Length; 0.51" Hole Dia
Mfr. Part#: 151-01497
Allied Stock#: 70904916

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.24 (Each)
140 $2.24
700 $2.06
1400 $1.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 140

Multiples Of: 140

Specifications

Color : Black
Diameter, Bundle : 0.76"-1.42"
Diameter, Inner : 0.51"
Length : 6.685" (169.8mm)
Length, Flange : Long
Material : Polyamide: High Impact, Heat and UV Stable (PA66HIRHSUV);Zinc Plated Steel
Mounting Type : Fastener
Package Quantity : 140
Primary Type : Clamp
Series : Ratchet P-Clamp Series
Tensile Strength : 100.0 lbs
Type : Ratchet P
UPC Code : 089306390855
Width : 1.374" (34.9mm)

Overview

HellermannTyton Ratchet P-Clamp Series — Rugged Bundle Management for Heavy Duty Applications:

Ratchet P-Clamp was inspired by customer demand for a lightweight, versatile, lower-cost alternative to old-fashioned, cumbersome P-clamps. Disruptive innovation is rare in any industry. HellermannTyton’s Ratchet P-Clamp, the first member of the Ratchet Clamp family, just might represent disruptive innovation for heavy-duty applications. Ratchet P-Clamp is an innovative wire bundling solution that more than meets those requirements. Featuring an adjustable ratchet clamp mechanism and offered in four sizes as well as four mounting configurations, the Ratchet P-Clamp enables users to reduce parts and inventory costs. And, it cuts the time required for wire harness and cable installation and maintenance. Engineered for heavy-duty applications, it creatively solves wire bundling challenges in OEM, automotive and solar installations.

The Ratchet P-Clamp Family offers versatility when managing wires, cables and hoses. The robust design and durable materials make it ideal for heavy-duty applications, both indoors and out. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cables simply by using a flat-head screwdriver. This nondestructive release allows the clamp to be reused without removing or replacing any bolts or screws. The Ratchet P-Clamp is offered in four sizes and multiple mounting configurations.

Features:

  • Made each clamp size adjustable to accommodate a range of cable sizes from 0.24" (6.2mm) to 2" (51mm) with just four parts
  • Created three lengths of mounting plates and 180°, 15°, 30°, 90° angle orientations
  • Designed Ratchet P-Clamps to be stackable for parallel cable runs and offset applications
  • Added a saddle to the top to give installers another point of attachment
  • Allows for pre-installation on the harness and alignment in the final mounting position
  • Adjusts to close at the exact diameter and tension desired
  • Aligns wires to the center as they are secured, reducing pinching
  • Can be closed manually or with an EVO® Series Hand Tool and Tension Tabs

  • Product Added to Cart
    HellermannTyton
    Ratchet P Clamp; 0.76"-1.42" Bundle Dia.; 90° Long Length; 0.51" Hole Dia
    Allied Stock #: 70904916
    Mfr's Part #: 151-01497
    $2.240 Each
    Quantity added: