HellermannTyton 132-00010
Cable Tie,Heat Stabilized, UV Resistant,Black Polyamide 6.6,9.63" L,0.22" W
Mfr. Part #: 132-00010 / RS Stock #: 70162943
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70399773
Application
For automotive, truck and heavy equipment markets
Approximate Length
9.50 in
Color
Black
Material
Polyamide 6.6 (PA66HIRHSUV)
Operating Temperature
-40 to 185 °F
Product Header
Button Head Cable Tie
Protection Class
Tie, Cable
Special Features
Heat Stabilized, UV Resistant
Tensile Strength
130 lbs.
UPC Code
089306271789
Overview
Dual Clamp Series Cable Ties:
HellermannTyton Dual Clamp Series Cable Ties are designed to provide separation between hoses, wires, cables and tubing, protecting them from abrasion. The Dual Clamp cable ties have an optional mounting hole for securing bundles to equipment or trunking.
Features:
Provides flexibility for changing locations by patching versus hardwiring, with 24 multi-line telephone connections in either 2 or 4 lines.
Provides security panel connection RJ-31X for automatic seizure of line 1 in emergencies
Application:
Primarily designed for use in the automotive industry, these parts can be used in a wide variety of applications where 5mm/8mm weld studs or 5mm/8mm ISO bolts are used and cables need to be bundled and secured.