HellermannTyton 126-00043

Image may be a representation.
See specs for product details.
PushMountTie; 6"Long; 50lbTensile; PanelThickness.04"-.14"; PA66; Natural; 100/pkg
Mfr. Part#: 126-00043
Allied Stock#: 70399761

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.25 (Each)
10000 $0.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000

Specifications

Color : Natural
Height : 0.295" (7.5mm)
Length : 6.26" (159mm)
Material : Polyamide 6.6
Package Quantity : 100
Primary Type : Cable Tie Mounts
Temperature, Operating : -40 °F to +221 °F (-40 °C to +105 °C)
Tensile Strength : 50 lbs.
UPC Code : 089306282525
Width : 0.185" (4.7mm)

Overview

Push Mount Ties provide a one piece, all plastic tie for quick and simple cable mounting.



Features
  • Quick and easy mounting will save time.
  • Tie is releasable and reusable providing a cost savings.
  • Design provides low insertion and high extraction force.

  • Product Added to Cart
    HellermannTyton
    PushMountTie; 6"Long; 50lbTensile; PanelThickness.04"-.14"; PA66; Natural; 100/pkg
    Allied Stock #: 70399761
    Mfr's Part #: 126-00043
    $0.250 Each
    Quantity added: