HellermannTyton 111-70160
Cable Tie, Black, Polyamide, Approx. Lng 770 mm, 115 Series
Mfr. Part #: 111-70160 / RS Stock #: 70604019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$107.37
15
$102.08
50
$98.84
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8133142
Application
Used In A Wide Range Of Industries, These Releasable And Reusable Ties Are Ideal Where Changes Are Anticipated ; This Includes Temporary Installation And The Addition Or Removal Of Elements ; These Releasable Cable Ties Are Commonly Used To Fix Stage Equipment, For Cable Management At Outdoor Events Or Prototype Harnessing Work
Approximate Length
30.00 in
Color
Black
Dimensions
0.35 in W X 30.32 in L
Material
Polyamide 6/6 (PA66UV)
Primary Type
Cable Ties
Tensile Strength
670 N
Overview
Cable Ties inside serrated RLT150:
Used in a wide range of industries these releasable and reusable ties are ideal where changes are anticipated. This includes temporary installation and the addition or removal of elements. These releasable cable ties are commonly used to fix stage equipment, for cable management at outdoor events or prototype harnessing work. The extended pawl is simply pushed down with a finger to release the strap.
Features:
Releasable and reusable cable tie
Multiple grades of PA66 for indoors, outdoors or at high temperatures
Available in black and natural colour
Extended trigger for simple and quick release of ties
Inside serrated cable tie
Different lengths available