HARTING 7387Q0716ZB010

Image may be a representation.
See specs for product details.
UL2237 Assy; Han Q7/0 crimp; top-entry; 1m
Manufacturer #: 7387Q0716ZB010
Allied Stock #: 70839133

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$152.88 (Each)
1 $152.88
5 $146.76
10 $137.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : UL508
Cable Entry : Top Entry
Family Name : Industrial Connectors Han
Length : 3.28' (1m)
Series : Han Q Series
Standards : UL 508

Overview

HARTING Industrial Connectors Han Family – Han Q Series of Compact Connectors & Inserts for Han-Yellock:

These Han Q Series are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier.

NOTE*** These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarized to prevent the possibility of a wrong connection.

Features:

  • Crimp, Axial Screw or Han-Quick Lock termination
  • Material (insert): Polycarbonate
  • Material (contacts): Copper alloy
  • Surface (contacts): Silver-plated
  • Approvals:
    IEC 61984, EN 60664-1
    DNV GL
    UL / CSA
    CSA-C22.2 No. 182.3 PVVA8.E318390
    UL 1977 ECBT2.E235076
    CSA-C22.2 No. 182.3 ECBT8.E235076
    UL 2237 PVVA2.E318390



  • Product Added to Cart
    HARTING
    UL2237 Assy; Han Q7/0 crimp; top-entry; 1m
    Allied Stock #: 70839133
    Mfr's Part #: 7387Q0716ZB010
    $152.880 Each
    Quantity added: