HARTING 7387A3215ZO020
UL2237 Assy, Han 32A crimp,side-entry,2m
Mfr. Part #: 7387A3215ZO020 / RS Stock #: 70839097
Price
Qty.
Standard Price
1
$488.71
10
$474.05
25
$464.27
50
$439.83
100
$410.52
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL508
Cable Entry
Side Entry
Cable Length
2 m
Family Name
Industrial Connectors Han
Series
Han Q Series
Standards
UL 508
Overview
HARTING Industrial Connectors Han Family - Han Q Series of Compact Connectors & Inserts for Han-Yellock:
These Han Q Series are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier.
NOTE*** These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarized to prevent the possibility of a wrong connection.
Features:
Crimp, Axial Screw or Han-Quick Lock termination
Material (insert): Polycarbonate
Material (contacts): Copper alloy
Surface (contacts): Silver-plated
Approvals:
IEC 61984, EN 60664-1
DNV GL
UL / CSA
CSA-C22.2 No. 182.3 PVVA8.E318390
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
UL 2237 PVVA2.E318390
These Han Q Series are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier.
NOTE*** These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarized to prevent the possibility of a wrong connection.
Features:
IEC 61984, EN 60664-1
DNV GL
UL / CSA
CSA-C22.2 No. 182.3 PVVA8.E318390
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
UL 2237 PVVA2.E318390