HARTING 21348700585010

Image may be a representation.
See specs for product details.
2134 Series; Cable assembly with a M12 Conn Socket and an Unterminated End; IP67
Mfr. Part#: 21348700585010
Allied Stock#: 70418670

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.260 (Each)
1 $10.260
5 $9.850
10 $9.340
25 $8.510
Availability

98 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable end 1, Connector Angle : Right Angle
Cable end 1, Connector Type : M12 Receptacle
Cable end 2, Connector Angle : Straight
Cable end 2, Connector Type : Cut-end
Cable, Length : 1 m
Number of Conductors : 5
Series : 2134 Series

Overview

HARTING Han-Modular Family | 2134 Series – M8 & M12 Circular Cable Assemblies:

The M8 as well as the M12 A-code assemblies are available in all common single-ended and dual-ended units: male/male, female/female and male/female, with straight/straight, straight/angled and angled/angled connectors. The M12 12-pole assemblies include double ended versions of the same connector, a male/female straight connector version as well as male and female single ended assemblies. 7/8" overmolded assemblies are available in 3-, 4- and 5-pole versions, angled or straight, single- or double-ended. HARTING also offers popular versions of B and D code overmolded cable assemblies, used in Profibus and Ethernet applications (to 100Mbit/s) respectively.

All HARTING M8, M12 and 7/8" cable assemblies are IP67 rated and come in standard stocked lengths of 0.5, 1.0, 1.5, 2, 5, 7.5 and 10 meter options; custom lengths and configurations also are available. All overmolded assemblies are available in both PVC and PUR jackets.

Features:

  • M12 available in 3/4/5/8 & 12 pin (A, B, & D Code)
  • M8 available in 3 & 4 pin with standard coding
  • 7/8" available in 3,4 & 5 pin (A code)
  • Molded Housings: Straight, angled or combo; single or double ended
  • Temp Range: -25 C to +80 C ; IP67

  • Product Added to Cart
    HARTING
    2134 Series; Cable assembly with a M12 Conn Socket and an Unterminated End; IP67
    Allied Stock #: 70418670
    Mfr's Part #: 21348700585010
    $10.260 Each
    Quantity added: