HARTING 21348400C79020
Single Ended Cordset, M12 Male to Pigtail, A Coded, Straight, 2 m, PVC, Gray
Mfr. Part #: 21348400C79020 / RS Stock #: 70959727
Price
Qty.
Standard Price
1
$36.10
5
$34.30
10
$33.21
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6.56 ft
Cable Type
Single Ended
Coding
A-Code
Color
Gray
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
Pigtail
Current Rating
1.5 A
Gender
Male
IP Rating
IP67
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Pins
12
Shielding
Unshielded
Temperature Range
-30 to 80 C
Voltage Rating
30 V
Wire Size
26 AWG
Overview
The HARTING MICA (Modular Industrial Computing Architecture) is a modular platform made from open hardware and software components. Unlike single-board computers, such as the Raspberry Pi, this circuit board is divided into three parts. One of these parts can be customized. The form factor and degree of protection remain unchanged after hardware adjustments.
The HARTING MICA allows easy connection to a wide range of "Things" in the Industrial Internet of Things: machine tools, manufacturing processes, RFID readers, sensors, smart infrastructure, and much more. Its modular hardware and Linux-based open source containerized software allow for rapid development and shorter deployment times. Applications are numerous and include machine health monitoring, condition-based maintenance, process monitoring, asset tracking, smart buildings and infrastructure, smart cities and transportation, etc.
MICA is unshakeable. The system is designed for harsh industrial and railway environments, has no fan, and is maintenance-free. It can be used in metallic environments and is resistant to dust, moisture, and temperature fluctuations (IP67). Remote servicing for the MICA can be performed with a web browser. Software applications run in virtual, Linux-based containers (virtual machines) which contain all the necessary libraries and drivers for the respective application, so there are no more problems with package dependencies and incompatibilities. MICA's open source approach permits the user to choose the programming language and development environment.
Features:
4 GB eMMC flash memory plus up to 32GB more on a micro-SD card
Supports PoE, Power over Ethernet or 12 / 24 V DC
Designed for harsh industrial environments
Tested according to industry and railway standards
IP67, Designed for harsh industrial environment
Tested according industry and railway standards
Open modular software concept
Adaptable, upgradeable hardware
Industrial connectors
Applications
Machine Health Monitoring
Condition-Based Maintenance
Asset Tracking
> Smart Buildings and Infrastructure
Smart Cities and Transportation
And More
The HARTING MICA allows easy connection to a wide range of "Things" in the Industrial Internet of Things: machine tools, manufacturing processes, RFID readers, sensors, smart infrastructure, and much more. Its modular hardware and Linux-based open source containerized software allow for rapid development and shorter deployment times. Applications are numerous and include machine health monitoring, condition-based maintenance, process monitoring, asset tracking, smart buildings and infrastructure, smart cities and transportation, etc.
MICA is unshakeable. The system is designed for harsh industrial and railway environments, has no fan, and is maintenance-free. It can be used in metallic environments and is resistant to dust, moisture, and temperature fluctuations (IP67). Remote servicing for the MICA can be performed with a web browser. Software applications run in virtual, Linux-based containers (virtual machines) which contain all the necessary libraries and drivers for the respective application, so there are no more problems with package dependencies and incompatibilities. MICA's open source approach permits the user to choose the programming language and development environment.
Features:
Applications