HARTING 21034494302

Image may be a representation.
See specs for product details.
Power Cord; DC; M12 B CODE FEM TO ML STRASSM 0.6M
Mfr. Part#: 21034494302
Allied Stock#: 70731408

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.780 (Each)
1 $48.780
5 $46.340
10 $41.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Industrial Connectors Han
Series : Circular connector M8 Series

Overview

HARTING Han-Modular Family – Circular connector M8 and M12 Series:

Standardized circular connectors with M8, M12 and 7/8“ thread are in widespread use in the installation of machines and systems. HARTING offers a portfolio of field-assembly angled and straight M8, M12 and 7/8" connectors that are attuned to meet all relevant automation requirements. The housings are available as plastic and as metal variant. In addition to the standard circular connectors for sensors/actuators, HARTING is offering standardized circular connectors such as the M12 variants to meet the special requirements of communication technology (Ethernet, Ethernet/IP, PROFINET, Profibus, Devicenet and CAN).

The HARTING product range comprises connectors, ready-to-use patch cables and corresponding accessories. The easy-to-handle HARAX® quick connection technology is available for the in situ assembly of M8 and M12 connectors and does not require the use of special tools. The portfolio of circular connectors is rounded off by the har-speed M12 connector family. The har-speed connectors are optimized for machinery and system applications with high bandwidth as well as for the IP67 infrastructure. HARTING’s comprehensive and user-friendly circular connector range enables cost-effective and quick realization of all wiring and communication tasks in automation projects.

Features:

  • QUICK CONNECTION WITH HARAX: The HARTING HARAX® quick connection technology is an ideal solution for the in situ assembly of M8/M12 connectors. Users only have to strip the cable insulation, insert the conductors, and screw the connector together in order to produce a gas-proof and vibration resistant connection. HARAX® is a universal technology deployed in diverse connector series to wire data, signal and power lines and represents the current standard connection for Fieldbus and Fast Ethernet.
  • ASSEMBLED SYSTEM CABLES: HARTING offers a comprehensive range of ready-to-use M8/M12 system cables for the quick wiring of sensors and actuators. HARTING also offers ready-to-use and tested system cables for special Ethernet communication such as PROFINET and Ethernet/IP. HARTING also provides custom patch cables which are also available as overmoulded versions. The range of solutions comprises shielded and non-shielded cables with diverse structures, as required in drag chain applications, for example.
  • M12 FEMALE SOCKETS FOR PCB MOUNTING: Straight and angled contact inserts are available for direct soldering on PCBs. HARTING has developed special shielded contact inserts category 5 to ISO/IEC 11801 for Ethernet technology which meet the stringent requirements for railway applications.

    Applications:
  • Actor and sensor applications
  • Unshielded versions
  • HARAX® rapid termination
  • Overmoulded system cables in various lengths
  • Robust design, quick assembly




  • Product Added to Cart
    HARTING
    Power Cord; DC; M12 B CODE FEM TO ML STRASSM 0.6M
    Allied Stock #: 70731408
    Mfr's Part #: 21034494302
    $48.780 Each
    Quantity added: