HARTING 21010000032

Image may be a representation.
See specs for product details.
blinding cap for female with eyelet
Mfr. Part#: 21010000032
Allied Stock#: 70732598

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.49 (Each)
1 $10.49
5 $9.97
10 $8.99
20 $8.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Han-Modular Family
Series : Han Modular DD Quick Lock Series

Overview

HARTING Industrial Connectors Han Family – Han Modular DD Quick Lock Series of Insets with Up tp 216 Contacts:

These Han D® inserts are rated at 10A. They are intended for use with hoods and housings contained within ranges 1, 2, 3, 7, & 8. These hood and housing ranges are associated to a specific Harting ’Size’ number identifier. See the ’compatibility’ table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

NOTE*** These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarized to prevent mis-mating.

Features:

  • 7 way inserts 114-8002 and 114-8018 will only fit plastics hoods and housings.
  • Approvals: UL, CSA, SEV
  • High density
  • Poles: 7-64

    Compatibility: Hood and Housing relationship:

    Poles: Harting 'Size':
    7P+E 3A
    15P+E 10A
    25P+E 16A
    40P+E 16B
    64P+E 24B



  • Product Added to Cart
    HARTING
    blinding cap for female with eyelet
    Allied Stock #: 70732598
    Mfr's Part #: 21010000032
    $10.490 Each
    Quantity added: