HARTING 19411160723

Image may be a representation.
See specs for product details.
Han Eco Series Cable Mount Coupler; Hermaphroditic
Mfr. Part#: 19411160723
Allied Stock#: 70280370
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.04 (Each)
1 $41.04
10 $39.40
50 $37.35
100 $34.88
Availability

76 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Han-Modular Family
Series : Han-Eco Series

Overview

HARTING Han-Modular Family – Han-Eco Series of Industrial Hoods & Housing Modules:

Han-Eco® is the ideal solution for applications that do not require the full range of product features offered by the Han® B series of hoods and housings, and users want to take advantage of the weight and cost advantages. Like the Han® B standard series, the Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B. Depending on size, versions of the hoods with straight or angled entries and housings, bulkhead mounting, can be supplied. The cable exits are available with metric threading, a cable gland is implemented. For housing sizes 6 B and 10 B size of the cable gland is M32, for 16 B and 24 B cable gland M40 is used.

Han-Eco® hoods and housings are made of high-performance plastic that is highly resistant to environmental stress and – in combination with the design - provides very good mechanical stability. When the connector is closed and locked, it provides degree of protection IP 65 as defined in DIN EN 60 529. The material also meets demanding flammability requirements of UL 94 Class V 0. Fast, simple assembly is another outstanding product feature. Click-and mate design totally eliminates the need for tools during assembly of the Han-Eco® hoods and housings. The Han-Eco® hoods and housings is compatible with the range of modules from the Han-Modular® series. One extra module fits into the Han-Eco® hoods and housing compared to the equivalent product in the Han® B Standard series. This special feature applies to all four sizes. A optional PE module has been developed specifically for the Han-Eco® hoods and housings to hold the protective ground conductor.

Features:

  • Han-Eco® "click and mate" assembly concept
  • Can be mounted to back of electrical cabinet
  • Optimum protection against environmental influences
  • Modules from the Han-Modular® series can be used
  • Weight reduction combined with mechanical strength
  • Fast assembly process without tools
  • Highly resistant to environmental stress, suitable for use in outdoor applications
  • Complete range of modules from Han-Modular® series usable
  • Available in sizes 6 B, 10 B, 16 B and 24 B including integrated cable glands
  • Capable for applications according protection class II
  • Same panel cut out as Han® B housings, bulkhead mounting
  • Optional PE contact module for hold the protective ground conductor
  • Not mating compatible with series Han® B
  • New hoods/housings series made of thermoplastic material with excellent mechanical properties and high resistance against environmental influence
  • Weight and cost optimized
  • Quick assembly without screws and tools ("click and mate")
  • One extra module fits into the Han-Eco® hoods/ housings compared to equivalent size of Han® B series



  • Product Added to Cart
    HARTING
    Han Eco Series Cable Mount Coupler; Hermaphroditic
    Allied Stock #: 70280370
    Mfr's Part #: 19411160723
    $41.040 Each
    Quantity added: