HARTING 19127080501

Image may be a representation.
See specs for product details.
Han Q 8/0-gs Metall RoHS konform
Mfr. Part#: 19127080501
Allied Stock#: 70736133
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.990 (Each)
10 $23.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Family Name : Han-Modular Family
Series : Han-Compact Series

Overview

HARTING Han-Modular Family – Han-Compact Series of Compact Hoods & Housings:

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.

NOTE*** The Han® Compact housing assembly is specifically designed to accommodate the one module ’insert’. This assembly is ’stand-alone’ in terms of that the individual components of the assembly are not compatible with others in the Harting standard series.

Features:

  • The mount-on housing serves to accommodate a module directly
  • Can be equipped (optionally) with straight or offset cable outlet, and forms a single unit together with the upper part
  • Single or Double locking lever
  • Used with Han-Compact® half cable gland
  • Degree of protection acc. to IEC 60529: IP65
  • Degree of protection acc. to UL 50, 12, 4
  • Flammability acc. to UL 94: V-0




  • Product Added to Cart
    HARTING
    Han Q 8/0-gs Metall RoHS konform
    Allied Stock #: 70736133
    Mfr's Part #: 19127080501
    $23.990 Each
    Quantity added: