HARTING 19000005022

Image may be a representation.
See specs for product details.
Heavy Duty; M32 EMC Cable Gland for HPR EasyCon; for cable diameter 16-28mm
Mfr. Part#: 19000005022
Allied Stock#: 70732127

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$69.20 (Each)
1 $69.20
50 $66.43
100 $62.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Cable Gland
Family Name : Industrial Connectors Han
Series : Han HPR Series

Overview

HARTING Industrial Connectors Han Family – Han HPR Series Hoods, Housings & Accessories:

A comprehensive offering of hoods and housings from the Han HPR range in a selection of sizes and fitting options, for use with HPR inserts, frames etc. These connectors Hoods and housings can utilize Han Modular components. Die cast aluminum construction with black epoxy powder coating, suitable for a wide range of applications including railway and other vehicles, and applications that require a connector suitable for harsh environments and an IP68 rated connection once mated.

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector.

Features:

  • Type: Toggle locking screw
  • Suitable for: Han® 6/10/16/24 HPR, Han® 3 A and Han-Compact®
  • Black epoxy finished aluminum shell
  • NBR sealing
  • Temperature range -40 to +125° C
  • Approvals, UL50, NEMA Type 4/4X/1




  • Product Added to Cart
    HARTING
    Heavy Duty; M32 EMC Cable Gland for HPR EasyCon; for cable diameter 16-28mm
    Allied Stock #: 70732127
    Mfr's Part #: 19000005022
    $69.200 Each
    Quantity added: