HARTING 15250402601000

Image may be a representation.
See specs for product details.
Conn; PCB; Female; 1.27mm Pitch; 40 Pin; 2 Row; Angled; har-flex
Mfr. Part#: 15250402601000
Allied Stock#: 70280994
Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 265
Pricing (USD) & Availability
Special Pricing
$2.599 (Each)
1 $2.599
Standard Pricing
$3.96 (Each)
1 $3.96
5 $3.75
10 $3.39
20 $3.22
100 $3.05
Availability

265 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 2 A
Material, Contact : Copper Alloy
Mounting Type : Angled
Number of Contacts : 40
Orientation : Angled
Pitch : 1.27 mm
Primary Type : Mezzanine/Stacking
Series : har-flex Series
Termination : SMD
Type : Female

Overview

har-flex® is a general-purpose PCB connector series based on a 1.27 mm grid with SMT termination technology.
With its straight, angled and cable variants, har-flex® provides connectivity solutions for many different board-to-board and cable-to-board applications. The different stacking heights of the mezzanine connectors and the flexible IDC connector cable lengths offer a high degree of freedom to the system design.
A broad choice of configurations between 6 and 100 contacts in even numbered positions is available.
HARTING har-flex® Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.
Applications

  • Controllers
  • Drives
  • Sensors
    Features
  • Robust design (solder hold-downs)
  • Wide range of pin counts available (all even numbers from 6 - 100)
  • 4 stacking heights from 8mm to 13.8mm
  • SMT termination for reflow solder process
  • Pick & Place pads for automatic assembly
  • Tape & Reel packaging for pick-and-place machines
  • Secure solder connection (coplanarity of termination pins <0.1mm)
  • Flexible tolerances of PCB distance due to a wiping length of 1.5mm
  • MSL 1 The har-flex® angled connectors are made for right-angled motherboard-to-daughtercard applications and so called extender card applications (two angled connectors in one plane). The angled male connectors can be even mated with the cable connectors for flatband cables.

  • Product Added to Cart
    HARTING
    Conn; PCB; Female; 1.27mm Pitch; 40 Pin; 2 Row; Angled; har-flex
    Allied Stock #: 70280994
    Mfr's Part #: 15250402601000
    $2.599 Each
    Quantity added: