HARTING 15120502601000

Image may be a representation.
See specs for product details.
Conn; PCB; Male; 1.27mm Pitch; 50 Pin; 2 Row; Straight; Stacking Height 3.25mm; har-flex
Mfr. Part#: 15120502601000
Allied Stock#: 70280959
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.80 (Each)
280 $4.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 280

Multiples Of: 280

Specifications

Current Rating : 2 A
Material, Contact : Copper Alloy
Mounting Type : Straight
Number of Contacts : 50
Orientation : Straight
Pitch : 1.27 mm
Primary Type : Mezzanine/Stacking
Series : har-flex Series
Termination : SMD
Type : Male

Overview

har-flex® is a general-purpose PCB connector series based on a 1.27 mm grid with SMT termination technology.
With its straight, angled and cable variants, har-flex® provides connectivity solutions for many different board-to-board and cable-to-board applications. The different stacking heights of the mezzanine connectors and the flexible IDC connector cable lengths offer a high degree of freedom to the system design.
A broad choice of configurations between 6 and 100 contacts in even numbered positions is available.
HARTING har-flex® Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.
Applications

  • Controllers
  • Drives
  • Sensors
    Features
  • Robust design (solder hold-downs)
  • Wide range of pin counts available (all even numbers from 6 - 100)
  • 4 stacking heights from 8mm to 13.8mm
  • SMT termination for reflow solder process
  • Pick & Place pads for automatic assembly
  • Tape & Reel packaging for pick-and-place machines
  • Secure solder connection (coplanarity of termination pins <0.1mm)
  • Flexible tolerances of PCB distance due to a wiping length of 1.5mm
  • MSL 1

    har-flex® covers mezzanine applications with a range of straight versions for four different stacking heights that can be used to interconnect PCBs arranged in parallel stacks with spacing between 8.0 mm and 13.8 mm. Additional stacking heights are under consideration. Using a straight connector mating with an angled version, a right-angled motherboard-to-daughtercard application is realized. The straight male connectors can be mated with the cable connectors for flatband cables.

  • Product Added to Cart
    HARTING
    Conn; PCB; Male; 1.27mm Pitch; 50 Pin; 2 Row; Straight; Stacking Height 3.25mm; har-flex
    Allied Stock #: 70280959
    Mfr's Part #: 15120502601000
    $4.800 Each
    Quantity added: