HARTING 14310614402000

Image may be a representation.
See specs for product details.
Conn; Terminal Block; 3.50mm Pitch; FemaleCon; Horizl; 6 Pin; B100; Green; har-flexicon
Mfr. Part#: 14310614402000
Allied Stock#: 70357536
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.07 (Each)
100 $3.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Horizontal
Color : Green
Gender : Female
Mounting Type : PCB Mount
Number of Contacts : 6
Orientation : Horizontal
Pitch : 3.50 mm (0.138") mm
Primary Type : PCB
Series : har-flexicon Series
Type : Socket
Wire Termination Type : Push-In

Overview

har-flexicon® - The connection of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility, and handling of the components.

The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

Product Added to Cart
HARTING
Conn; Terminal Block; 3.50mm Pitch; FemaleCon; Horizl; 6 Pin; B100; Green; har-flexicon
Allied Stock #: 70357536
Mfr's Part #: 14310614402000
$3.070 Each
Quantity added: