HARTING 14310415102000

Image may be a representation.
See specs for product details.
Conn; Terminal Block; 3.81mm Pitch; FemaleCon; Horizl; 4 Pin; B150; Green; har-flexicon
Manufacturer #: 14310415102000
Allied Stock #: 70357575
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.57 (Each)
150 $2.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 150

Multiples Of: 150

Specifications

Angle : Horizontal
Color : Green
Gender : Female
Mounting Type : PCB Mount
Number of Contacts : 4
Orientation : Horizontal
Pitch : 3.81 mm (0.150") mm
Primary Type : PCB
Series : har-flexicon Series
Type : Socket
Wire Termination Type : Push-In

Overview

har-flexicon® - The connection of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility, and handling of the components.

The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

Product Added to Cart
HARTING
Conn; Terminal Block; 3.81mm Pitch; FemaleCon; Horizl; 4 Pin; B150; Green; har-flexicon
Allied Stock #: 70357575
Mfr's Part #: 14310415102000
$2.570 Each
Quantity added: