HARTING 14310317102000

Image may be a representation.
See specs for product details.
Conn; Terminal Block; 5.08mm Pitch; FemaleCon; Horizl; 3 Pin; B200; Green; har-flexicon
Manufacturer #: 14310317102000
Allied Stock #: 70357650
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.00 (Each)
200 $2.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 200

Specifications

Angle : Horizontal
Color : Green
Gender : Female
Mounting Type : PCB Mount
Number of Contacts : 3
Orientation : Horizontal
Pitch : 5.08 mm (0.200") mm
Primary Type : PCB
Series : har-flexicon Series
Type : Socket
Wire Termination Type : Push-In

Overview

har-flexicon® - The connection of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility, and handling of the components.

The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

Product Added to Cart
HARTING
Conn; Terminal Block; 5.08mm Pitch; FemaleCon; Horizl; 3 Pin; B200; Green; har-flexicon
Allied Stock #: 70357650
Mfr's Part #: 14310317102000
$2.000 Each
Quantity added: