HARTING 14120617001000

Image may be a representation.
See specs for product details.
Conn.; Terminal Block; 5.08mm Pitch; Male Conn.; Vert; 6 Pin; TB50; Black; har-flexicon
Mfr. Part#: 14120617001000
Allied Stock#: 70357669
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.53 (Each)
50 $1.53
250 $1.45
500 $1.31
1000 $1.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Angle : Vertical
Color : Black
Gender : Male
Mounting Type : PCB Mount
Number of Contacts : 6
Orientation : Vertical
Pitch : 5.08 mm (0.200") mm
Primary Type : PCB
Series : har-flexicon Series
Termination : Surface Mount
Type : Plug
Wire Termination Type : Push-In

Overview

har-flexicon® - The connection of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility, and handling of the components.

The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

Product Added to Cart
HARTING
Conn.; Terminal Block; 5.08mm Pitch; Male Conn.; Vert; 6 Pin; TB50; Black; har-flexicon
Allied Stock #: 70357669
Mfr's Part #: 14120617001000
$1.530 Each
Quantity added: