HARTING 14120417001000
Conn.,Terminal Block,5.08mm Pitch,Male Conn.,Vert,4 Pin,TB75,Black,har-flexicon
Mfr. Part #: 14120417001000 / RS Stock #: 70357667
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
150
$3.18
750
$2.92
1500
$2.54
3000
$2.22
7500
$1.91
Additional Inventory
Manufacturer Lead Time:
32 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Vertical Degree(s)
Color
Black
Gender
Male
Mounting Type
PCB Mount
Number of Contacts
4
Orientation
Vertical
Pitch
5.08 mm (0.200”) mm
Primary Type
Wire to Board
Termination
Surface Mount
Type
Plug
Wire Termination Type
Push-In
Overview
har-flexicon® - The connection of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility, and handling of the components.
The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.
The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.