HARTING 14120415001000

Image may be a representation.
See specs for product details.
Conn.; Terminal Block; 3.81mm Pitch; Male Conn.; Vert; 4 Pin; TB75; Black; har-flexicon
Manufacturer #: 14120415001000
Allied Stock #: 70357589
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.85 (Each)
75 $0.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 75

Multiples Of: 75

Specifications

Angle : Vertical
Color : Black
Gender : Male
Mounting Type : PCB Mount
Number of Contacts : 4
Orientation : Vertical
Pitch : 3.81 mm (0.150") mm
Primary Type : PCB
Series : har-flexicon Series
Termination : Surface Mount
Type : Plug
Wire Termination Type : Push-In

Overview

har-flexicon® - The connection of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility, and handling of the components.

The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

Product Added to Cart
HARTING
Conn.; Terminal Block; 3.81mm Pitch; Male Conn.; Vert; 4 Pin; TB75; Black; har-flexicon
Allied Stock #: 70357589
Mfr's Part #: 14120415001000
$0.850 Each
Quantity added: