HARTING 14110913001000

Image may be a representation.
See specs for product details.
Conn.; Terminal Block; 2.54mm Pitch; Male Conn.; 9 Pin; T44; Black; har-flexicon
Manufacturer #: 14110913001000
Allied Stock #: 70357500
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.93 (Each)
500 $1.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Color : Black
Gender : Male
Mounting Type : PCB Mount
Number of Contacts : 9
Pitch : 2.54 mm (0.100") mm
Primary Type : PCB
Series : har-flexicon Series
Termination : Surface Mount
Type : Plug

Overview

har-flexicon® - The connection of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility, and handling of the components.

The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

Product Added to Cart
HARTING
Conn.; Terminal Block; 2.54mm Pitch; Male Conn.; 9 Pin; T44; Black; har-flexicon
Allied Stock #: 70357500
Mfr's Part #: 14110913001000
$1.930 Each
Quantity added: