HARTING 14030616101000

Image may be a representation.
See specs for product details.
Conn.; Terminal Block; PCB; 5.00mm Pitch; Vertical; 6 Pin; B100; Green; har-flexicon
Manufacturer #: 14030616101000
Allied Stock #: 70357634
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.06 (Each)
100 $2.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Vertical
Color : Green
Mounting Type : PCB Mount
Number of Contacts : 6
Orientation : Vertical
Pitch : 5.00 mm (0.197") mm
Primary Type : PCB
Series : har-flexicon Series
Termination : Through Hole
Wire Termination Type : Push-In

Overview

har-flexicon® - The connection of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility, and handling of the components.

The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. har-flexicon® ensures an efficient processing for both the device production and the device installation.

Product Added to Cart
HARTING
Conn.; Terminal Block; PCB; 5.00mm Pitch; Vertical; 6 Pin; B100; Green; har-flexicon
Allied Stock #: 70357634
Mfr's Part #: 14030616101000
$2.060 Each
Quantity added: