HARTING 11126001415

Image may be a representation.
See specs for product details.
Han-Yellock 1112600 Series Surface Mount Connector Hood
Manufacturer #: 11126001415
Allied Stock #: 70547598

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$19.87 (Each)
1 $19.87
10 $19.08
50 $17.88
100 $16.09
250 $13.91
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Primary Type : Rectangular
Series : Han-Yellock Series
Termination : Surface Mount
Type : Hood

Overview

One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together.

The hoods/housing are not mating compatible with other Han® hood/housing Series.

By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.

Modules from the Han-Modular® Series will be used in combination with the Han-Yellock® adapter frame. The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.

Product Added to Cart
HARTING
Han-Yellock 1112600 Series Surface Mount Connector Hood
Allied Stock #: 70547598
Mfr's Part #: 11126001415
$19.870 Each
Quantity added: