HARTING 11006000101
Adapter Frame Size 60 4 Mod for Carrier Hoods Han-Yellock 60 PC
Mfr. Part #: 11006000101 / RS Stock #: 70235419
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.03
10
$7.39
25
$6.71
50
$6.18
100
$5.78
500
$5.06
1000
$4.50
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together.
The hoods/housing are not mating compatible with other Han® hood/housing Series.
By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.
Modules from the Han-Modular® Series will be used in combination with the Han-Yellock® adapter frame. The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
The hoods/housing are not mating compatible with other Han® hood/housing Series.
By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.
Modules from the Han-Modular® Series will be used in combination with the Han-Yellock® adapter frame. The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.