HARTING 09674374715

Image may be a representation.
See specs for product details.
D-sub Waterproof Series Panel Mount Solder D-sub Connector Socket; 37 Way; 5A
Manufacturer #: 09674374715
Allied Stock #: 70280259
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.35 (Each)
50 $32.35
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Angle : Straight
Contact Plating : Gold
Finish, Housing : Tin
Material, Dielectric : Thermoplastic
Material, Housing : Metal
Number of Contacts : 37 Contacts
Number of Rows : 2
Primary Type : D-Sub
Series : D-Sub IP67 Waterproof Series
Special Features : IP-67
Standards : MIL-C-24308 ; DIN 41652 ; CECC 75301-802
Termination : Solder
Type : Cable Socket

Overview

In the automation industry, the Subminiature D connectors are the standard interfaces for data, signal and service / programmer interfaces. The extensive HARTING product range allows the set up of all Subminiature D interfaces common in the industry, including optional plastic and metal housings with IP 20 and IP 65 / IP 67 protection. These connectors have 9 to 50 contacts for panel mount to PCB or cable.

Product Added to Cart
HARTING
D-sub Waterproof Series Panel Mount Solder D-sub Connector Socket; 37 Way; 5A
Allied Stock #: 70280259
Mfr's Part #: 09674374715
$32.350 Each
Quantity added: