HARTING 09670370424

Image may be a representation.
See specs for product details.
Hood; D-Sub; 37Pos; StraightExit; D-SubSeries; Thermoplastic; 11.50mmCblDia
Manufacturer #: 09670370424
Allied Stock #: 70070244
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.08 (Each)
1 $4.08
10 $3.92
50 $3.67
100 $3.30
250 $2.86
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Clamp Type : Backshell
Cable Exit Angle : Straight
Cable, Diameter : 0.453" (11.5mm)
Color : Black
Diameter, Insulation : 11.5 mm (Max.)
Material, Backshell : Thermoplastic
Material, Screw : Steel
Material, Shell : Thermoplastic
Series : D-Sub Series
Size, Thread : 4-40 UNC
Special Features : Knurled Screws
Standards : RoHS Compliant

Overview

HARTING - D-Sub Subminiature D connectors :

In line with this strategic course, the Harting D-Sub connectors provide universal solutions for specific user applications. A consistent, ongoing innovation process ensures that users of Harting’s continuously expanding D-Sub product range always benefit from the latest interface technology. Harting Connectivity & Networks generates solutions throughout the triad of Installation Technology, Device Connectivity, and Smart Network Infrastructure for all automation lifelines – namely data, signals and power.

Features:

  • MVB, WTB, CAN, Profibus, RS232 interfaces
  • Available in multiple termination techniques
  • The proper contact coating to suit any requirement
  • Standard, Power, coaxial, IP 67 and filter
  • D-sub standard, waterproof, mixed and D-Sub filter

  • Product Added to Cart
    HARTING
    Hood; D-Sub; 37Pos; StraightExit; D-SubSeries; Thermoplastic; 11.50mmCblDia
    Allied Stock #: 70070244
    Mfr's Part #: 09670370424
    $4.080 Each
    Quantity added: